JKL Z-212R technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 13.5mm |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for JKL Z-212R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.