JKL Z-221A technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 9.6mm |
| Lead Free | Contains Lead |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for JKL Z-221A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.