
JKL Z-G4-10WW technical specifications.
| Diameter | 31.5mm |
| Forward Current | 200mA |
| Height | 15.74mm |
| Illumination Color | White |
| Luminous Flux | 100lm |
| Number of LEDs | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Z-G4 |
| Size | 15.74mm |
| RoHS | Compliant |
Download the complete datasheet for JKL Z-G4-10WW to view detailed technical specifications.
No datasheet is available for this part.