JKL Z-G4-15WW technical specifications.
| Diameter | 13mm |
| Height | 34mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 75lm |
| Number of LEDs | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Z-G4 |
| Size | 34mm |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JKL Z-G4-15WW to view detailed technical specifications.
No datasheet is available for this part.