JKL Z-G4-WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3600K |
| Current Rating | 150mA |
| Diameter | 23mm |
| Forward Current | 150mA |
| Height | 33.2mm |
| Illumination Color | White |
| Length | 33.2mm |
| Lens Style | Flat |
| Luminous Flux | 50lm |
| Max Current Rating | 170mA |
| Number of LEDs | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 33.2mm |
| Test Temperature | 25°C |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL Z-G4-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.