JKL Z-MR16-5W-17 technical specifications.
| Forward Current | 400mA |
| Illumination Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for JKL Z-MR16-5W-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
