JKL Z-T55-G technical specifications.
| Color | Green |
| Current Rating | 20A |
| Diameter | 4.5mm |
| Illumination Color | Green |
| Length | 30mm |
| Luminous Intensity | 4250mcd |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 20° |
| Voltage Rating | 36V |
| Wavelength | 468nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL Z-T55-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.