JKL ZAF-1236-24WW technical specifications.
| Forward Current | 640mA |
| Height | 6.2mm |
| Illumination Color | White |
| Length | 1236mm |
| Luminous Flux | 630lm |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZAF-1236-24WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.