JKL ZAF-1236-WW technical specifications.
| Correlated Color Temperature (CCT) | 3050K |
| Height | 6.2mm |
| Length | 1236mm |
| Luminous Flux | 630lm |
| Number of LEDs | 64 |
| Series | ZAF Alumiline |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZAF-1236-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.