JKL ZAF-486-WW technical specifications.
| Correlated Color Temperature (CCT) | 3050K |
| Height | 6.2mm |
| Length | 486mm |
| Luminous Flux | 245lm |
| Number of LEDs | 24 |
| Series | ZAF Alumiline |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZAF-486-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.