JKL ZAF-636-CW technical specifications.
| Correlated Color Temperature (CCT) | 6000K |
| Length | 636mm |
| Number of LEDs | 32 |
| Series | ZAF Alumiline |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZAF-636-CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.