JKL ZDM-01 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Height | 57.4mm |
| Length | 89mm |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 192W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZDM-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
