JKL ZFS-10504-RGB technical specifications.
| Color | Blue, Green, Red |
| Current Rating | 2.165A |
| Height | 2.3mm |
| Length | 5040mm |
| Lens Style | Flat |
| Max Current Rating | 3A |
| Package Quantity | 1 |
| Viewing Angle | 100° |
| Voltage Rating | 12V |
| Wavelength | 471nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-10504-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
