JKL ZFS-245000-WW technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Current Rating | 2.165A |
| Luminous Flux | 3650lm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-245000-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.