JKL ZFS-84000-WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3050K |
| Current Rating | 1.44A |
| Height | 2.43mm |
| Length | 4000mm |
| Lens Style | Flat |
| Luminous Flux | 1498lm |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-84000-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.