JKL ZFS-85000HD-B technical specifications.
| Color | Blue |
| Height | 2.5mm |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 1820lm |
| Max Current Rating | 4.4A |
| Package Quantity | 1 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 460nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-85000HD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.