JKL ZFS-85000HD-WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 4.4A |
| Height | 2.5mm |
| Illumination Color | White |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 1650lm |
| Number of LEDs | 600 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-85000HD-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.