JKL ZFS-85000SV-CW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7500K |
| Current Rating | 2A |
| Forward Current | 2A |
| Illumination Color | White |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 1200lm |
| Packaging | Tape and Reel |
| Power Dissipation | 24W |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-85000SV-CW to view detailed technical specifications.
No datasheet is available for this part.