JKL ZFS-85020WR-CW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Height | 5.6mm |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 1900lm |
| Packaging | Tape and Reel |
| Ratings | IP66 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-85020WR-CW to view detailed technical specifications.
No datasheet is available for this part.