JKL ZFS-CH0-8J technical specifications.
| Color | White |
| Current Rating | 5A |
| Height | 4.89mm |
| Housing Color | White |
| Length | 15.5mm |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | ZFS |
| Termination | Solder |
| Voltage Rating | 24V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-CH0-8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.