JKL ZLF-1210-W5-10-24 technical specifications.
| Correlated Color Temperature (CCT) | 6000K |
| Height | 4.4mm |
| Length | 1210mm |
| Luminous Flux | 600lm |
| Series | ZLF |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZLF-1210-W5-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.