JKL ZM-1543-R technical specifications.
| Color | Red |
| Height | 8.5mm |
| Length | 15mm |
| Lens Style | Flat |
| Luminous Flux | 6lm |
| Max Current Rating | 40mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Ratings | IP67 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage | 12V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZM-1543-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.