JKL ZRC-8B technical specifications.
| Height | 6.3mm |
| Length | 13mm |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZRC-8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.