JKL ZRS-8288-B technical specifications.
| Height | 3.6mm |
| Length | 288mm |
| Luminous Flux | 12lm |
| Number of LEDs | 18 |
| Series | ZRS |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZRS-8288-B to view detailed technical specifications.
No datasheet is available for this part.