JKL ZSM-703B/NWS/39-24-W10 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL ZSM-703B/NWS/39-24-W10 to view detailed technical specifications.
No datasheet is available for this part.