This white LED features a luminous intensity of 1200mcd and a forward current of 20mA. It has a diffused, tinted lens style and a viewing angle of 120°. The LED is available in a surface mount package with dimensions of 3.8mm in length, 1.2mm in width, and 0.6mm in height. Operating temperature range is from -30°C to 85°C.
JKL ZSM-S3806W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.8mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZSM-S3806W to view detailed technical specifications.
No datasheet is available for this part.