JKL ZSM-T5050-NWH technical specifications.
| Package/Case | PLCC |
| Luminous Flux | 23.1lm |
| Luminous Intensity | 8.5cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | ZSM-T |
| RoHS | Compliant |
Download the complete datasheet for JKL ZSM-T5050-NWH to view detailed technical specifications.
No datasheet is available for this part.