Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JKL
ZSM-T5050-RGB
Datasheet
JKL
ZSM-T5050-RGB
Volume Production
ZSM-T5050-RGB
ZSM-T5050-RGB
Package
PLCC
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PLCC
Lens Style
Round
Luminous Intensity
1465mcd
Mount
Surface Mount
Number of LEDs
3
Viewing Angle
120°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account