JKL ZSM-T5630-WH-01 technical specifications.
| Luminous Flux | 41lm |
| Luminous Intensity | 13.7cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | ZSM-T |
| RoHS | Compliant |
Download the complete datasheet for JKL ZSM-T5630-WH-01 to view detailed technical specifications.
No datasheet is available for this part.