JKL ZT-PSB-24W technical specifications.
| Color | White |
| Current Rating | 20mA |
| Illumination Color | White |
| Length | 25mm |
| Luminous Intensity | 500mcd |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL ZT-PSB-24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.