
Jo-El Electrical 15573 technical specifications.
| Color | Grey |
| Mount | Socket |
| Ratings | IP44 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Jo-El Electrical 15573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
