
Jo-El Electrical 6075 technical specifications.
| Color | Black, Red |
| Mount | Socket |
| Ratings | IP20 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Jo-El Electrical 6075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
