BALLHEAD X MOUNT
Joby BH2-01EN technical specifications.
| Height | 3inch |
| Length | 4inch |
| Weight | 0.63lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Joby BH2-01EN to view detailed technical specifications.
No datasheet is available for this part.