
Johanson 0098AT62A0020E technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMD/SMT |
| Frequency | 98MHz |
| Height | 1.2mm |
| Impedance | 50R |
| Length | 25mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0098AT62A0020E to view detailed technical specifications.
No datasheet is available for this part.