
Johanson 0169AT62A0010E technical specifications.
| Bandwidth | 10MHz |
| Frequency | 169MHz |
| Height | 0.047inch |
| Impedance | 50R |
| Length | 25mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Return Loss | -5.5dB |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0169AT62A0010E to view detailed technical specifications.
No datasheet is available for this part.