
Surface mount RF/microwave antenna operating at 433MHz. Features 50 Ohm impedance, -4dB gain, and -8.5dB return loss. Designed for 2W max power dissipation with solder termination. Dimensions are 25mm length, 5mm width, and 1.2mm height. Supplied in tape and reel packaging.
Johanson 0433AT62A0020E technical specifications.
| Frequency | 433MHz |
| Gain | -4dB |
| Height | 1.2mm |
| Impedance | 50R |
| Length | 25mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | -8.5dB |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0433AT62A0020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
