
General purpose mobile station antenna operating within the 700MHz to 800MHz frequency range. Designed for reliable performance across a wide temperature spectrum, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Johanson 0830AT54A2200E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 0830AT54A2200E to view detailed technical specifications.
No datasheet is available for this part.