Johanson 0850AS44A1900E technical specifications.
| Package/Case | Module |
| Frequency | 850MHz |
| Impedance | 50R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0850AS44A1900E to view detailed technical specifications.
No datasheet is available for this part.