
Surface mount RF/microwave antenna operating from 858MHz to 878MHz. Features a ceramic package with 50-ohm impedance and a maximum power dissipation of 3W. Offers a return loss of -9.5dB and a gain of -4dB. This single-band antenna is supplied on tape and reel, with solder termination.
Johanson 0868AT43A0020E technical specifications.
| Package/Case | Ceramic |
| Frequency | 868MHz |
| Gain | -4dB |
| Height | 0.8mm |
| Impedance | 50R |
| Length | 7mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | -9.5dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0868AT43A0020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.