
Johanson 0868AT43B0020E technical specifications.
| Bandwidth | 20MHz |
| Frequency | 868MHz |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 7mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0868AT43B0020E to view detailed technical specifications.
No datasheet is available for this part.
