Johanson 0869CP14B1050T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 999MHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0869CP14B1050T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.