Johanson 0869LD14A1810T technical specifications.
| Package/Case | 0603 |
| Frequency | 1.81GHz |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0869LD14A1810T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.