Johanson 0869LD14D1810T technical specifications.
| Bandwidth | 200MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 869.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0869LD14D1810T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.