Johanson 0875AS43A1850E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 875MHz |
| Gain | 1.6dB |
| Height | 1.4mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Throw Configuration | SP4T |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0875AS43A1850E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.