
Surface mount RF/Microwave antenna operating within a 902MHz to 928MHz frequency range, centered at 915MHz. Features a ceramic package with a -8.5dB return loss and -4dB gain. Designed for 50 Ohm impedance with a maximum power dissipation of 2W. This single-band antenna utilizes solder termination and is supplied on tape and reel packaging.
Johanson 0915AT43A0026E technical specifications.
| Package/Case | Ceramic |
| Frequency | 915MHz |
| Gain | -4dB |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 7mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | -8.5dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0915AT43A0026E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.