Johanson 0920AT50A080E technical specifications.
| Package/Case | Ceramic |
| Frequency | 920MHz |
| Gain | -2.6dB |
| Height | 0.059inch |
| Impedance | 50R |
| Length | 11mm |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | -8.5dB |
| Termination | Solder |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0920AT50A080E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.