Johanson 0953AT43A0006E technical specifications.
| Bandwidth | 6MHz |
| Frequency | 953MHz |
| Gain | -4dB |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 7mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0953AT43A0006E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.