Johanson 101R15N200JV4 technical specifications.
| Capacitance | 20pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 101R15N200JV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.