Johanson 1450BL15A200E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.45GHz |
| Impedance | 200R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 1450 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1450BL15A200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.