Johanson 1575AM55B0001E technical specifications.
| Bandwidth | 1MHz |
| Package/Case | Module |
| Frequency | 1.575GHz |
| Gain | -0.7dB |
| Height | 0.142inch |
| Impedance | 50R |
| Length | 17mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1575AM55B0001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.